
A7672G | |
|---|---|
DigiKey Part Number | 3781-A7672GTR-ND - Tape & Reel (TR) 3781-A7672GCT-ND - Cut Tape (CT) 3781-A7672GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A7672G |
Description | LTE CAT1 GLOBAL MODULE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cellular EDGE, GPRS, GSM, LTE Transceiver Module 850MHz, 900MHz, 1.8GHz, 1.9GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Category | Serial Interfaces ADC, GPIO, I2C, SIM, UART, USB |
Mfr | Antenna Type Antenna Not Included |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Utilized IC / Part ASR1603 |
Part Status Active | Voltage - Supply 3.4V ~ 4.2V |
RF Family/Standard Cellular | Mounting Type Surface Mount |
Protocol | Operating Temperature -40°C ~ 85°C |
Frequency 850MHz, 900MHz, 1.8GHz, 1.9GHz | Package / Case 124-SMD Module |
Data Rate 10Mbps |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 400 | ¥127.07593 | ¥50,830.37 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥178.38000 | ¥178.38 |
| 10 | ¥155.53400 | ¥1,555.34 |
| 25 | ¥147.59960 | ¥3,689.99 |
| 100 | ¥136.72450 | ¥13,672.45 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥183.76000 | ¥183.76 |
| 10 | ¥160.19800 | ¥1,601.98 |
| 25 | ¥152.02880 | ¥3,800.72 |
| 100 | ¥140.82650 | ¥14,082.65 |










