Cellular EDGE, GPRS, GSM, LTE Transceiver Module 900MHz, 1.8GHz Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A7672E (LASE)

DigiKey Part Number
3781-A7672E(LASE)-ND
Manufacturer
Manufacturer Product Number
A7672E (LASE)
Description
RF TXRX MODULE CELL SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cellular EDGE, GPRS, GSM, LTE Transceiver Module 900MHz, 1.8GHz Antenna Not Included Surface Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
10Mbps
Mfr
Serial Interfaces
ADC, GPIO, I2C, LCM, UART, USB
Packaging
Tray
Antenna Type
Antenna Not Included
Part Status
Active
Voltage - Supply
3.4V ~ 4.2V
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
RF Family/Standard
Cellular
Operating Temperature
-40°C ~ 85°C
Protocol
Package / Case
80-SMD Module
Frequency
900MHz, 1.8GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 175
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥152.49000¥152.49
10¥132.82000¥1,328.20
25¥125.99120¥3,149.78
100¥116.62330¥11,662.33
400¥108.31010¥43,324.04
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.