
SIM7672G / NO GNSS | |
|---|---|
DigiKey Part Number | 3781-SIM7672G/NOGNSS-ND |
Manufacturer | |
Manufacturer Product Number | SIM7672G / NO GNSS |
Description | LTE CAT1 MODULE NO GNSS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LTE CAT-1 Transceiver Module Surface Mount |
Datasheet | Datasheet |
Category | Serial Interfaces ADC, GPIO, I2C, PCM, UART, USB |
Mfr | Voltage - Supply 3.4V ~ 4.2V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active | Package / Case Module |
Protocol |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥210.38000 | ¥210.38 |
| 10 | ¥183.54700 | ¥1,835.47 |
| 25 | ¥174.24360 | ¥4,356.09 |
| 100 | ¥161.49080 | ¥16,149.08 |
| 300 | ¥152.41667 | ¥45,725.00 |




