


WGM110E1MV2R | |
|---|---|
DigiKey Part Number | 336-3849-2-ND - Tape & Reel (TR) 336-3849-1-ND - Cut Tape (CT) 336-3849-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WGM110E1MV2R |
Description | RF TXRX MODULE WIFI U.FL SMD |
Customer Reference | |
Detailed Description | WiFi 802.11b/g/n Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
Category | Sensitivity -98dBm |
Mfr | Serial Interfaces I2C, SPI, UART, USB |
Series | Antenna Type Antenna Not Included, U.FL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Memory Size 1MB Flash, 128kB RAM |
Part Status Obsolete | Voltage - Supply 2.7V ~ 4.8V |
DigiKey Programmable Not Verified | Current - Receiving 81mA |
RF Family/Standard WiFi | Current - Transmitting 261mA |
Protocol | Mounting Type Surface Mount |
Frequency 2.4GHz | Operating Temperature -40°C ~ 85°C |
Data Rate 72.2Mbps | Package / Case Module |
Power - Output 16dBm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WGM160PX22KGA3R | Silicon Labs | 312 | 336-WGM160PX22KGA3RCT-ND | ¥147.45000 | MFR Recommended |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥190.62000 | ¥190.62 |
| 10 | ¥166.20200 | ¥1,662.02 |
| 25 | ¥157.74200 | ¥3,943.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥177.06000 | ¥177.06 |
| 10 | ¥163.43200 | ¥1,634.32 |
| 25 | ¥149.80920 | ¥3,745.23 |
| 100 | ¥138.46040 | ¥13,846.04 |
| 250 | ¥131.65108 | ¥32,912.77 |







