



CABLE 162 RF-050-A-1 | |
|---|---|
DigiKey Part Number | 2073-CABLE162RF-050-A-1-ND |
Manufacturer | |
Manufacturer Product Number | CABLE 162 RF-050-A-1 |
Description | COAX CBL MHF1 TO SMA 1.9" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF1 to SMA RG-178 1.969" (50.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | CABLE 162 RF-050-A-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | I-PEX MHF1 to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Rear Side Nut | |
2nd Connector | I-PEX MHF1 Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 1.969" (50.00mm) | |
Cable Type | RG-178 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Brown | |
Features | IP Rated Unmated | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | IP67/IP68 - Dust Tight, Waterproof | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥101.05000 | ¥101.05 |
| 10 | ¥85.84700 | ¥858.47 |
| 25 | ¥80.46960 | ¥2,011.74 |
| 50 | ¥76.62680 | ¥3,831.34 |
| 100 | ¥72.97090 | ¥7,297.09 |
| 250 | ¥68.40456 | ¥17,101.14 |
| 500 | ¥65.14242 | ¥32,571.21 |
| 1,000 | ¥62.03706 | ¥62,037.06 |












