SI4431-B1-FM | ||
---|---|---|
DigiKey Part Number | 336-2521-5-ND | |
Manufacturer | ||
Manufacturer Product Number | SI4431-B1-FM | |
Description | IC RF TXRX ISM<1GHZ 20VFQFN | |
Customer Reference | ||
Detailed Description | IC RF TxRx Only General ISM < 1GHz 240MHz ~ 930MHz 20-VFQFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | SI4431-B1-FM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | FSK, GFSK, OOK | |
Frequency | ||
Data Rate (Max) | 256kbps | |
Power - Output | 13dBm (Max) | |
Sensitivity | -121dBm | |
Memory Size | - | |
Serial Interfaces | SPI | |
GPIO | 3 | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Receiving | 18.5mA | |
Current - Transmitting | 17mA ~ 30mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.80000 | ¥84.80 |
10 | ¥77.71000 | ¥777.10 |
25 | ¥70.64320 | ¥1,766.08 |
80 | ¥63.57838 | ¥5,086.27 |
230 | ¥58.28065 | ¥13,404.55 |
490 | ¥52.98229 | ¥25,961.32 |
980 | ¥47.68408 | ¥46,730.40 |