240MHz ~ 930MHz RF Transceiver ICs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate (Max) | Power - Output | Sensitivity | Memory Size | Serial Interfaces | GPIO | Voltage - Supply | Current - Receiving | Current - Transmitting | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,123 In Stock | 1 : ¥66.99000 Tray | - | Tray | Not For New Designs | Not Verified | TxRx Only | General ISM < 1GHz | - | FSK, GFSK, OOK | 240MHz ~ 930MHz | 256kbps | 20dBm (Max) | -121dBm | - | SPI | 3 | 1.8V ~ 3.6V | 18.5mA | 85mA | -40°C ~ 85°C | Surface Mount | 20-VFQFN Exposed Pad | 20-QFN (4x4) | ||
815 In Stock | 1 : ¥84.80000 Tray | - | Tray | Not For New Designs | Not Verified | TxRx Only | General ISM < 1GHz | - | FSK, GFSK, OOK | 240MHz ~ 930MHz | 256kbps | 13dBm (Max) | -121dBm | - | SPI | 3 | 1.8V ~ 3.6V | 18.5mA | 17mA ~ 30mA | -40°C ~ 85°C | Surface Mount | 20-VFQFN Exposed Pad | 20-QFN (4x4) | ||
0 In Stock | 2,500 : ¥45.91800 Tape & Reel (TR) | - | Tape & Reel (TR) | Not For New Designs | Not Verified | TxRx Only | General ISM < 1GHz | - | FSK, GFSK, OOK | 240MHz ~ 930MHz | 256kbps | 13dBm (Max) | -121dBm | - | SPI | 3 | 1.8V ~ 3.6V | 18.5mA | 17mA ~ 30mA | -40°C ~ 85°C | Surface Mount | 20-VFQFN Exposed Pad | 20-QFN (4x4) | ||
0 In Stock | 2,450 : ¥51.63080 Tube | - | Tube | Not For New Designs | Not Verified | TxRx Only | General ISM < 1GHz | - | FSK, GFSK, OOK | 240MHz ~ 930MHz | 128kbps | 20dBm (Max) | -118dBm | - | SPI | 3 | 1.8V ~ 3.6V | 18.5mA | 27mA ~ 80mA | -40°C ~ 85°C | Surface Mount | 20-VFQFN Exposed Pad | 20-QFN (4x4) | ||
0 In Stock | 2,500 : ¥51.63082 Tape & Reel (TR) | - | Tape & Reel (TR) | Not For New Designs | Not Verified | TxRx Only | General ISM < 1GHz | - | FSK, GFSK, OOK | 240MHz ~ 930MHz | 256kbps | 20dBm (Max) | -121dBm | - | SPI | 3 | 1.8V ~ 3.6V | 18.5mA | 85mA | -40°C ~ 85°C | Surface Mount | 20-VFQFN Exposed Pad | 20-QFN (4x4) | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Not Verified | TxRx Only | General ISM < 1GHz | - | FSK, GFSK, OOK | 240MHz ~ 930MHz | 128kbps | 13dBm (Max) | -118dBm | - | SPI | 3 | 1.8V ~ 3.6V | 18.5mA | 18mA ~ 28mA | -40°C ~ 85°C | Surface Mount | 20-VFQFN Exposed Pad | 20-QFN (4x4) |