SI3210M-GT | ||
---|---|---|
DigiKey Part Number | 336-5496-ND | |
Manufacturer | ||
Manufacturer Product Number | SI3210M-GT | |
Description | IC TELECOM INTERFACE 38TSSOP | |
Manufacturer Standard Lead Time | 52 Weeks | |
Customer Reference | ||
Detailed Description | Telecom IC Subscriber Line Interface Concept (SLIC), CODEC 38-TSSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Subscriber Line Interface Concept (SLIC), CODEC | |
Interface | PCM, SPI | |
Number of Circuits | 1 | |
Voltage - Supply | 3.3V, 5V | |
Current - Supply | 88mA | |
Power (Watts) | 700 mW | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 38-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 38-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.31000 | ¥84.31 |
10 | ¥76.19300 | ¥761.93 |
50 | ¥72.64980 | ¥3,632.49 |
100 | ¥63.08190 | ¥6,308.19 |
250 | ¥60.24668 | ¥15,061.67 |
500 | ¥54.93090 | ¥27,465.45 |
1,000 | ¥47.84306 | ¥47,843.06 |