MT8888CS1 | ||
---|---|---|
DigiKey Part Number | MT8888CS1-ND | |
Manufacturer | ||
Manufacturer Product Number | MT8888CS1 | |
Description | IC TELECOM INTERFACE 20SOIC | |
Customer Reference | ||
Detailed Description | Telecom IC DTMF Transceiver 20-SOIC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | DTMF Transceiver | |
Interface | - | |
Number of Circuits | 1 | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 7mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MT8888C |
Environmental Information | |
PCN Design/Specification | Marking Change 05/Apr/2019 |
PCN Packaging | Packing Changes 07/Jul/2019 |
PCN Other | Mult Devices 06/May/2019 |
HTML Datasheet | MT8888C |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.97000 | ¥40.97 |
Attribute | Description |
---|---|
Standard Package | 38 |