SI1151-AB00-GM | ||
---|---|---|
DigiKey Part Number | 336-5875-ND | |
Manufacturer | ||
Manufacturer Product Number | SI1151-AB00-GM | |
Description | SENSOR OPT 940NM AMBIENT 10DFN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Optical Sensor Ambient, Gesture 940nm I2C 10-WFQFN | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Type | Ambient, Gesture | |
Wavelength | 940nm | |
Proximity Detection | Yes | |
Output Type | I2C | |
Voltage - Supply | 1.62V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFQFN | |
Supplier Device Package | 10-DFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.51000 | ¥43.51 |
10 | ¥32.64900 | ¥326.49 |
25 | ¥29.02160 | ¥725.54 |
50 | ¥27.56860 | ¥1,378.43 |
100 | ¥26.84370 | ¥2,684.37 |
500 | ¥22.49050 | ¥11,245.25 |
1,000 | ¥21.03957 | ¥21,039.57 |