SI1143-M01-EVB | ||
---|---|---|
DigiKey Part Number | 336-3266-ND | |
Manufacturer | ||
Manufacturer Product Number | SI1143-M01-EVB | |
Description | BOARD EVAL FOR SI1143-M01 | |
Customer Reference | ||
Detailed Description | Si1141-M01, Si1142-M01, Si1143-M01 - Light and Proximity Sensor Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Box | |
Part Status | Not For New Designs | |
Sensor Type | Light and Proximity | |
Sensing Range | - | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | 1.71V ~ 3.6V | |
Embedded | - | |
Supplied Contents | Board(s), Cable(s) | |
Utilized IC / Part | Si1141-M01, Si1142-M01, Si1143-M01 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥324.02000 | ¥324.02 |