115XOPT-EXP-EVB | |
---|---|
DigiKey Part Number | 336-3481-ND |
Manufacturer | |
Manufacturer Product Number | 115XOPT-EXP-EVB |
Description | EVAL BOARD FOR SI1153 |
Customer Reference | |
Detailed Description | Si1153 - Light and Proximity Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Light and Proximity | |
Sensing Range | - | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | 1.62V ~ 3.6V | |
Embedded | - | |
Supplied Contents | Board(s) | |
Utilized IC / Part | Si1153 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥427.90000 | ¥427.90 |