SI1141-M01-GMR | |
---|---|
DigiKey Part Number | 336-3260-2-ND - Tape & Reel (TR) 336-3260-1-ND - Cut Tape (CT) 336-3260-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI1141-M01-GMR |
Description | SENSOR OPT 850NM IR 10QFN |
Customer Reference | |
Detailed Description | Optical Sensor IR 850nm I2C 10-SMD Module, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | IR | |
Wavelength | 850nm | |
Proximity Detection | Yes | |
Output Type | I2C | |
Voltage - Supply | 1.71V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module, No Lead | |
Supplier Device Package | 10-QFN (4.9x2.9) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.35000 | ¥54.35 |
10 | ¥43.44700 | ¥434.47 |
25 | ¥40.19240 | ¥1,004.81 |
100 | ¥34.75980 | ¥3,475.98 |
500 | ¥32.58746 | ¥16,293.73 |
1,000 | ¥30.41496 | ¥30,414.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥29.87183 | ¥74,679.57 |