RD-0039-0201 | |
---|---|
DigiKey Part Number | 336-3337-ND |
Manufacturer | |
Manufacturer Product Number | RD-0039-0201 |
Description | REF KIT DIM EM3587 EFM8SB1 ANT |
Customer Reference | |
Detailed Description | Ember® EFM8SB1, EM3587 Transceiver; 802.15.4 (ZigBee®) 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Transceiver; 802.15.4 (ZigBee®) | |
Frequency | 2.4GHz | |
For Use With/Related Products | EFM8SB1, EM3587 | |
Supplied Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥225.44000 | ¥225.44 |