
EFM8SB10F8G-A-QFN20 | |
|---|---|
DigiKey Part Number | 336-3172-5-ND |
Manufacturer | |
Manufacturer Product Number | EFM8SB10F8G-A-QFN20 |
Description | IC MCU 8BIT 8KB FLASH 20QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CIP-51 8051 Sleepy Bee Microcontroller IC 8-Bit 25MHz 8KB (8K x 8) FLASH 20-QFN (3x3) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 512 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 9x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor CIP-51 8051 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 25MHz | Supplier Device Package 20-QFN (3x3) |
Connectivity I2C, SMBus, SPI, UART/USART | Package / Case 20-UFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 16 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.23000 | ¥13.23 |
| 10 | ¥10.94900 | ¥109.49 |
| 25 | ¥10.07600 | ¥251.90 |
| 100 | ¥8.89440 | ¥889.44 |
| 300 | ¥8.11867 | ¥2,435.60 |
| 500 | ¥7.80952 | ¥3,904.76 |
| 1,000 | ¥7.44118 | ¥7,441.18 |
| 2,500 | ¥7.03803 | ¥17,595.08 |
| 5,000 | ¥6.78967 | ¥33,948.35 |












