
EFM8SB10F8G-A-QFN24 | |
|---|---|
DigiKey Part Number | 336-3173-5-ND |
Manufacturer | |
Manufacturer Product Number | EFM8SB10F8G-A-QFN24 |
Description | IC MCU 8BIT 8KB FLASH 24QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CIP-51 8051 Sleepy Bee Microcontroller IC 8-Bit 25MHz 8KB (8K x 8) FLASH 24-QFN (4x4) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 512 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 10x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor CIP-51 8051 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 25MHz | Supplier Device Package 24-QFN (4x4) |
Connectivity I2C, SMBus, SPI, UART/USART | Package / Case 24-WFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 17 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.31000 | ¥14.31 |
| 10 | ¥11.81800 | ¥118.18 |
| 91 | ¥9.67857 | ¥880.75 |
| 182 | ¥9.12654 | ¥1,661.03 |
| 273 | ¥8.83407 | ¥2,411.70 |
| 546 | ¥8.38603 | ¥4,578.77 |
| 1,001 | ¥8.04618 | ¥8,054.23 |
| 2,548 | ¥7.60982 | ¥19,389.82 |
| 5,005 | ¥7.35355 | ¥36,804.52 |



