EFR32MG13P732F512GM48-DR | ||
---|---|---|
DigiKey Part Number | 336-EFR32MG13P732F512GM48-DRTR-ND - Tape & Reel (TR) 336-EFR32MG13P732F512GM48-DRCT-ND - Cut Tape (CT) 336-EFR32MG13P732F512GM48-DRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | EFR32MG13P732F512GM48-DR | |
Description | MIGHTY GECKO QFN48 2.4 GHZ 512KB | |
Customer Reference | ||
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.0, Thread, Zigbee® 2.4GHz ~ 2.4835GHz 48-VFQFN Exposed Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | 2FSK, 4FSK, ASK, BPSK, DBPSK, DSSS, GFSK, GMSK, MSK, OOK, OQPSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 19dBm | |
Sensitivity | -103.3dBm | |
Memory Size | 512kB Flash, 64kB RAM | |
Serial Interfaces | I2C, I2S, SPI, IrDA, UART, USART | |
GPIO | 31 | |
Voltage - Supply | 1.8V ~ 3.8V | |
Current - Receiving | 8.4mA ~ 14mA | |
Current - Transmitting | 8.5mA ~ 134.3mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.00000 | ¥83.00 |
10 | ¥76.06800 | ¥760.68 |
25 | ¥69.14880 | ¥1,728.72 |
100 | ¥62.23590 | ¥6,223.59 |
250 | ¥57.04940 | ¥14,262.35 |
500 | ¥51.86304 | ¥25,931.52 |
1,000 | ¥46.67671 | ¥46,676.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥44.94788 | ¥112,369.70 |