CP2102N-A01-GQFN24R | |
---|---|
DigiKey Part Number | 336-4737-2-ND - Tape & Reel (TR) 336-4737-1-ND - Cut Tape (CT) 336-4737-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CP2102N-A01-GQFN24R |
Description | IC BRIDGE USB TO UART 24QFN |
Customer Reference | |
Detailed Description | USB Bridge, USB to UART USB 2.0 UART Interface 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | CP2102N-A01-GQFN24R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Bridge, USB to UART | |
Interface | UART | |
Standards | USB 2.0 | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 9.5mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.99000 | ¥22.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥11.30121 | ¥16,951.81 |
3,000 | ¥10.52184 | ¥31,565.52 |
7,500 | ¥10.13214 | ¥75,991.05 |