RT5784AGQWF | |
---|---|
DigiKey Part Number | 1028-1332-2-ND - Tape & Reel (TR) 1028-1332-1-ND - Cut Tape (CT) 1028-1332-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT5784AGQWF |
Description | IC REG BUCK ADJ 2A 8WDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 8-WFDFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WDFN (2x1.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.02000 | ¥10.02 |
10 | ¥8.94800 | ¥89.48 |
25 | ¥8.49840 | ¥212.46 |
100 | ¥6.97960 | ¥697.96 |
250 | ¥6.52448 | ¥1,631.12 |
500 | ¥5.76592 | ¥2,882.96 |
1,000 | ¥4.55200 | ¥4,552.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.24854 | ¥10,621.35 |
5,000 | ¥4.03611 | ¥20,180.55 |
12,500 | ¥3.88437 | ¥48,554.62 |