C8051F584-IQ | ||
---|---|---|
DigiKey Part Number | 336-1572-ND | |
Manufacturer | ||
Manufacturer Product Number | C8051F584-IQ | |
Description | IC MCU 8BIT 96KB FLASH 48TQFP | |
Customer Reference | ||
Detailed Description | 8051 C8051F58x Microcontroller IC 8-Bit 50MHz 96KB (96K x 8) FLASH 48-TQFP (7x7) | |
Datasheet | Datasheet | |
EDA/CAD Models | C8051F584-IQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 50MHz | |
Connectivity | EBI/EMI, SMBus (2-Wire/I2C), CANbus, LINbus, SPI, UART/USART | |
Peripherals | POR, PWM, Temp Sensor, WDT | |
Number of I/O | 40 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8.25K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.25V | |
Data Converters | A/D 32x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-TQFP (7x7) | |
Package / Case | 48-TQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥118.21000 | ¥118.21 |
10 | ¥108.65900 | ¥1,086.59 |
25 | ¥104.15360 | ¥2,603.84 |
80 | ¥91.76713 | ¥7,341.37 |
250 | ¥87.26340 | ¥21,815.85 |
500 | ¥81.63342 | ¥40,816.71 |
1,000 | ¥74.87754 | ¥74,877.54 |