BGM13S32F512GN-V3 | |
---|---|
DigiKey Part Number | 336-BGM13S32F512GN-V3-ND |
Manufacturer | |
Manufacturer Product Number | BGM13S32F512GN-V3 |
Description | RF TXRX MODULE BLUETOOTH SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | 2.4GHz | |
Data Rate | 2Mbps | |
Power - Output | 18dBm | |
Sensitivity | -102.1dBm | |
Serial Interfaces | I2C, I2S, IrDA, SPI, UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | EFR32BG13 | |
Memory Size | 512kB Flash, 64kB RAM | |
Voltage - Supply | 1.8V ~ 3.8V | |
Current - Receiving | 10.5mA | |
Current - Transmitting | 8.9mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 51-SMD Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.25000 | ¥61.25 |
10 | ¥55.37600 | ¥553.76 |
25 | ¥51.31160 | ¥1,282.79 |