HCTI-10-20.0 | ||
---|---|---|
DigiKey Part Number | 595-1717-ND | |
Manufacturer | ||
Manufacturer Product Number | HCTI-10-20.0 | |
Description | FIXED IND 10UH 20A 5 MOHM TH | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 10 µH Shielded Toroidal Inductor 20 A 5mOhm Max Radial, Vertical (Open) | |
Datasheet | Datasheet | |
EDA/CAD Models | HCTI-10-20.0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | 10 µH | |
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | - | |
Size / Dimension | 1.280" Dia x 0.650" W (32.51mm x 16.51mm) | |
Height - Seated (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.84000 | ¥22.84 |
10 | ¥19.07300 | ¥190.73 |
25 | ¥17.41720 | ¥435.43 |
47 | ¥14.92787 | ¥701.61 |
94 | ¥13.68404 | ¥1,286.30 |
235 | ¥13.26928 | ¥3,118.28 |
470 | ¥12.85449 | ¥6,041.61 |
987 | ¥12.02525 | ¥11,868.92 |
2,444 | ¥11.61054 | ¥28,376.16 |