3SU10013AB420AK0 | ||
---|---|---|
DigiKey Part Number | 3473-3SU10013AB420AK0-ND | |
Manufacturer | ||
Manufacturer Product Number | 3SU10013AB420AK0 | |
Description | CONFIG SW BODY PUSHBUTTON ILLUM | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Configurable Switch Body Pushbutton, Oval (Dual) Illuminated | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Momentary | |
Illumination | Illuminated | |
Actuator Type | Pushbutton, Oval (Dual) | |
(Select First, Then Apply Filters) Compatible Series | Siemens, 22mm | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥303.54000 | ¥303.54 |
10 | ¥276.22200 | ¥2,762.22 |
25 | ¥263.36960 | ¥6,584.24 |
50 | ¥245.70600 | ¥12,285.30 |
100 | ¥236.07030 | ¥23,607.03 |
250 | ¥220.01104 | ¥55,002.76 |