3SU10313AB420AK0 | ||
---|---|---|
DigiKey Part Number | 3473-3SU10313AB420AK0-ND | |
Manufacturer | ||
Manufacturer Product Number | 3SU10313AB420AK0 | |
Description | CONFIG SW BODY PUSHBUTTON ILLUM | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Configurable Switch Body Pushbutton, Oval (Dual) Illuminated | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Momentary | |
Illumination | Illuminated | |
Actuator Type | Pushbutton, Oval (Dual) | |
(Select First, Then Apply Filters) Compatible Series | Siemens, 22mm | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥879.26000 | ¥879.26 |
10 | ¥791.30700 | ¥7,913.07 |
25 | ¥760.27280 | ¥19,006.82 |
50 | ¥708.55260 | ¥35,427.63 |
100 | ¥673.42640 | ¥67,342.64 |