3RV10111KA10 | ||
---|---|---|
DigiKey Part Number | 3473-3RV10111KA10-ND | |
Manufacturer | ||
Manufacturer Product Number | 3RV10111KA10 | |
Description | MSP,GROUP INSTALL,S00,CL10,9-12A | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Circuit Breaker Thermal Magnetic 12A 690 V AC DC Rocker DIN Rail | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 12A | |
Voltage Rating - AC | 690 V | |
Actuator Type | Rocker | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | ATEX, CCC, CE, CSA, EAC, IECEx, UL, VDE |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,762.18000 | ¥2,762.18 |
5 | ¥2,608.69800 | ¥13,043.49 |
10 | ¥2,301.79100 | ¥23,017.91 |