LXMS21ACMF-218 | ||
---|---|---|
DigiKey Part Number | 490-LXMS21ACMF-218TR-ND - Tape & Reel (TR) 490-LXMS21ACMF-218CT-ND - Cut Tape (CT) 490-LXMS21ACMF-218DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LXMS21ACMF-218 | |
Description | IC RFID TRANSPONDER MODULE | |
Manufacturer Standard Lead Time | 56 Weeks | |
Customer Reference | ||
Detailed Description | RFID Transponder IC 865MHz ~ 928MHz ISO 18000-63, EPC 0805 (2012 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | RFID Transponder | |
Frequency | 865MHz ~ 928MHz | |
Standards | ISO 18000-63, EPC | |
Interface | - | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.72000 | ¥4.72 |
10 | ¥4.20200 | ¥42.02 |
25 | ¥3.79240 | ¥94.81 |
100 | ¥3.31920 | ¥331.92 |
250 | ¥2.91264 | ¥728.16 |
500 | ¥2.57384 | ¥1,286.92 |
1,000 | ¥2.03201 | ¥2,032.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.80170 | ¥9,008.50 |
10,000 | ¥1.72720 | ¥17,272.00 |
25,000 | ¥1.67979 | ¥41,994.75 |
50,000 | ¥1.64401 | ¥82,200.50 |