Optical Optical Sensor 0.551" ~ 0.630" (14mm ~ 16mm) NPN/PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6063619

DigiKey Part Number
1882-6063619-ND
Manufacturer
Manufacturer Product Number
6063619
Description
DISPLAC SENS, OPTICAL
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Optical Optical Sensor 0.551" ~ 0.630" (14mm ~ 16mm) NPN/PNP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Response Time
12.5µs
Manufacturer
SICK, Inc.
Output Configuration
NPN/PNP
Series
Light Source
Red (655nm)
Packaging
Bulk
Connection Method
Cable with Connector
Part Status
Active
Ingress Protection
IP67
Sensing Method
Optical
Cable Length
19.685" (500.00mm)
Sensing Distance
0.551" ~ 0.630" (14mm ~ 16mm)
Adjustment Type
Fixed
Voltage - Supply
12V ~ 24V
Operating Temperature
-10°C ~ 50°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥59,209.57000¥59,209.57
Manufacturers Standard Package