Gas, Liquid Flow Sensor 0 ~ 60 LPM Male, 1" (25.4mm) NPT Plastic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6058038

DigiKey Part Number
1882-6058038-ND
Manufacturer
Manufacturer Product Number
6058038
Description
SENSOR FLOW GAS/LIQ 0 ~60 LPM
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Gas, Liquid Flow Sensor 0 ~ 60 LPM Male, 1" (25.4mm) NPT Plastic
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Flow Sensor Type
Gas, Liquid
Manufacturer
SICK, Inc.
Voltage - Input
18V ~ 30V
Series
Port Size
Male, 1" (25.4mm) NPT
Packaging
Bulk
Switch Function/Rating
4mA ~ 20mA, NPN, PNP, Pulse
Part Status
Active
Material - Body
Plastic
Sensing Range
0 ~ 60 LPM
Operating Temperature
0°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13,982.12000¥13,982.12
Manufacturers Standard Package