6032321 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HARTING
In Stock: 72
Unit Price: ¥378.93000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 8
Unit Price: ¥251.41000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: ¥288.45700
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: ¥296.36400
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: ¥291.83200
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: ¥336.50200
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6032321

DigiKey Part Number
1882-6032321-ND
Manufacturer
Manufacturer Product Number
6032321
Description
CAB MA/MA 5M0 RJ45
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
SICK, Inc.
Length
16.40' (5.00m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Yellow
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09484747756050HARTING7209484747756050-ND¥378.93000Parametric Equivalent
NK6APC16YLPanduit Corp8298-17175-ND¥251.41000Parametric Equivalent
UTP6AX16YLPanduit Corp0298-UTP6AX16YL-ND¥288.45700Parametric Equivalent
UTP6AX17YLPanduit Corp0298-UTP6AX17YL-ND¥296.36400Parametric Equivalent
UTP6AX5MYLPanduit Corp0298-UTP6AX5MYL-ND¥291.83200Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,585.28000¥2,585.28
Manufacturers Standard Package