Proximity Optical Sensor 0.039" ~ 1.417" (1mm ~ 36mm) PNP - Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1062930

DigiKey Part Number
1882-1062930-ND
Manufacturer
Manufacturer Product Number
1062930
Description
MINIATURE PHOTOELECTRIC SENSORS,
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Proximity Optical Sensor 0.039" ~ 1.417" (1mm ~ 36mm) PNP - Light-ON
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Response Time
600µs
Manufacturer
SICK, Inc.
Output Configuration
PNP - Light-ON
Series
Light Source
Red (640nm)
Packaging
Bulk
Connection Method
Cable with Connector, M8
Part Status
Active
Ingress Protection
IP67
Sensing Method
Proximity
Cable Length
7.87" (200.00mm)
Sensing Distance
0.039" ~ 1.417" (1mm ~ 36mm)
Adjustment Type
Fixed
Voltage - Supply
10V ~ 30V
Operating Temperature
-25°C ~ 50°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,991.15000¥1,991.15
10¥1,742.86000¥17,428.60
Manufacturers Standard Package