8 Position Circular Connector Plug, Male Pins Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6028370

DigiKey Part Number
1882-6028370-ND
Manufacturer
Manufacturer Product Number
6028370
Description
MAL ST SHIELD M12-8P
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Plug, Male Pins Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Zinc Die Cast
Packaging
Bulk
Shell Finish
Nickel
Part Status
Active
Color
Silver
Connector Type
Ingress Protection
IP67 - Dust Tight, Waterproof
Number of Positions
8
Features
Backshell, Coupling Nut
Shell Size - Insert
M12-8
Shielding
Mounting Type
Free Hanging (In-Line)
Current Rating (Amps)
2A
Termination
Screw
Voltage Rating
60V
Fastening Type
Threaded
Operating Temperature
-40°C ~ 85°C
Orientation
Keyed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥596.35000¥596.35
10¥493.01600¥4,930.16
25¥459.16000¥11,479.00
50¥436.50360¥21,825.18
100¥416.33060¥41,633.06
Manufacturers Standard Package