Proximity Optical Sensor 0.079" ~ 4.724" (2mm ~ 120mm) PNP - Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1060204

DigiKey Part Number
1882-1060204-ND
Manufacturer
Manufacturer Product Number
1060204
Description
MINIATURE PHOTOELECTRIC SENSORS,
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Proximity Optical Sensor 0.079" ~ 4.724" (2mm ~ 120mm) PNP - Light-ON
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Response Time
600µs
Manufacturer
SICK, Inc.
Output Configuration
PNP - Light-ON
Series
Light Source
Red (640nm)
Packaging
Bulk
Connection Method
Cable with Connector, M8
Part Status
Active
Ingress Protection
IP67
Sensing Method
Proximity
Cable Length
7.87" (200.00mm)
Sensing Distance
0.079" ~ 4.724" (2mm ~ 120mm)
Adjustment Type
Adjustable, 3-Turn Potentiometer
Voltage - Supply
10V ~ 30V
Operating Temperature
-25°C ~ 50°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,182.62000¥2,182.62
10¥1,918.55600¥19,185.56
Manufacturers Standard Package