Rotary Encoder Incremental 65536 Quadrature (Incremental) User Selectable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1094821

DigiKey Part Number
1882-1094821-ND
Manufacturer
Manufacturer Product Number
1094821
Description
ENCODER INCREMENTAL QUAD CONN
Customer Reference
Detailed Description
Rotary Encoder Incremental 65536 Quadrature (Incremental) User Selectable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Shaft
Manufacturer
SICK, Inc.
Detent
No
Packaging
Box
Built in Switch
No
Part Status
Obsolete
Mounting Type
Servo Mount
DigiKey Programmable
Not Verified
Orientation
User Selectable
Encoder Type
Incremental
Termination Style
Connector
Output Type
Quadrature (Incremental)
Rotational Life (Cycles Min)
3.6B
Pulses per Revolution
65536
Base Product Number
Voltage - Supply
5V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7,568.92000¥7,568.92
Manufacturers Standard Package