
NK6APC16YL | |
|---|---|
DigiKey Part Number | 298-17175-ND |
Manufacturer | |
Manufacturer Product Number | NK6APC16YL |
Description | CABLE MOD 8P8C PLUG TO PLUG 16' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.00' (4.88m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 16.00' (4.88m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Yellow |
Part Status Obsolete | Features Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP6AX16YL | Panduit Corp | 0 | 298-UTP6AX16YL-ND | ¥288.45700 | Parametric Equivalent |
| UTP6AX5MYL | Panduit Corp | 0 | 298-UTP6AX5MYL-ND | ¥291.83200 | Parametric Equivalent |
| UTPK6A5MYL | Panduit Corp | 0 | UTPK6A5MYL-ND | ¥336.50200 | Parametric Equivalent |
| 09484747756050 | HARTING | 72 | 09484747756050-ND | ¥378.93000 | Parametric Equivalent |
| 6032321 | SICK, Inc. | 0 | 1882-6032321-ND | ¥2,585.28000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥251.41000 | ¥251.41 |

