
6026140 | |
|---|---|
DigiKey Part Number | 1882-6026140-ND |
Manufacturer | |
Manufacturer Product Number | 6026140 |
Description | INTERLOCK SOLENOID LOCKING 5PST |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Solenoid Locking Interlock 5PST-3NC/2NO |
Datasheet | Datasheet |
Category | Voltage - Supply 20.4 ~ 26.4VDC |
Manufacturer SICK, Inc. | Holding Force 265kgf |
Series | Actuator Type Panel Disconnect |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Conduit Thread Size M20 x3 |
Type Solenoid Locking | Operating Temperature -20°C ~ 60°C |
Circuit 5PST-3NC/2NO | Ingress Protection IP65 - Dust Tight, Water Resistant |
Current Rating (Amps) 3A (AC/DC) | Approval Agency CCC, CE, cULus |
Voltage Rating 240VAC, 24VDC | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5,425.03000 | ¥5,425.03 |
| 5 | ¥4,730.83400 | ¥23,654.17 |
| 10 | ¥4,459.19900 | ¥44,591.99 |
| 25 | ¥3,492.52200 | ¥87,313.05 |










