
6025073 | |
|---|---|
DigiKey Part Number | 1882-6025073-ND |
Manufacturer | |
Manufacturer Product Number | 6025073 |
Description | INTERLOCK NON-LOCKING 4PST |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Non-Locking Interlock 4PST-3NC/1NO |
Datasheet | Datasheet |
Category | Voltage Rating 240VAC, 24VDC |
Manufacturer SICK, Inc. | Holding Force 1kgf |
Series | Actuator Type Panel Disconnect |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Conduit Thread Size M20 |
Type Non-Locking | Operating Temperature -20°C ~ 80°C |
Circuit 4PST-3NC/1NO | Ingress Protection IP67 - Dust Tight, Waterproof |
Current Rating (Amps) 3A (AC), 2A (DC) | Approval Agency CCC, CE, cULus |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,045.67000 | ¥2,045.67 |
| 5 | ¥1,784.13600 | ¥8,920.68 |
| 10 | ¥1,681.84400 | ¥16,818.44 |
| 25 | ¥1,555.30840 | ¥38,882.71 |
| 50 | ¥1,465.73440 | ¥73,286.72 |










