Actuator Box 10 Connector Opening, Dust Tight, Waterproof Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2115736

DigiKey Part Number
1882-2115736-ND
Manufacturer
Manufacturer Product Number
2115736
Description
PASS BOX 10XM8 3P CON
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Actuator Box 10 Connector Opening, Dust Tight, Waterproof Gray
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Gray
Manufacturer
SICK, Inc.
Features
10 Connector Opening, Dust Tight, Waterproof
Packaging
Bulk
For Use With/Related Products
Circular Connectors
Part Status
Active
Shell Size - Insert
M8, M12
Accessory Type
Actuator Box
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,085.55000¥1,085.55
Manufacturers Standard Package