Optical Sensor 0.492" (12.5mm) PNP - Dark-ON/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1067297

DigiKey Part Number
1882-1067297-ND
Manufacturer
Manufacturer Product Number
1067297
Description
LUMINESCENCE SENSOR
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Optical Sensor 0.492" (12.5mm) PNP - Dark-ON/Light-ON
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Configuration
PNP - Dark-ON/Light-ON
Manufacturer
SICK, Inc.
Light Source
Ultra Violet (370nm)
Series
Connection Method
Cable with Connector, M12
Packaging
Bulk
Ingress Protection
IP67
Part Status
Active
Cable Length
7.87" (200.00mm)
Sensing Distance
0.492" (12.5mm)
Adjustment Type
Adjustable
Voltage - Supply
12V ~ 24V
Operating Temperature
-10°C ~ 55°C
Response Time
80µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5,718.52000¥5,718.52
10¥5,170.77600¥51,707.76
Manufacturers Standard Package