2D Laser Displacement Sensor Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6036646

DigiKey Part Number
1882-6036646-ND
Manufacturer
Manufacturer Product Number
6036646
Description
SEN DISP 250MM +/- 150MM PNP
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
2D Laser Displacement Sensor Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
12 ~ 24VDC
Manufacturer
SICK, Inc.
Mounting Type
Chassis Mount
Series
Ingress Protection
IP67 - Dust Tight, Waterproof
Packaging
Bulk
Termination Style
Connector
Part Status
Active
Operating Temperature
-10°C ~ 40°C
Type
2D Laser Displacement Sensor
Base Product Number
Installation Distance
100.0mm ~ 400.0mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13,559.24000¥13,559.24
5¥12,909.72200¥64,548.61
Manufacturers Standard Package