
1040406 | |
|---|---|
DigiKey Part Number | 1882-1040406-ND |
Manufacturer | |
Manufacturer Product Number | 1040406 |
Description | SENSOR OPT ANALOG DIGITAL NPN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 3.94" ~ 11.81" (10 ~ 30cm) Analog, Digital, NPN, PNP Output |
Datasheet | Datasheet |
Category | Sensing Distance 3.94" ~ 11.81" (10 ~ 30cm) |
Manufacturer SICK, Inc. | Output Type Analog, Digital, NPN, PNP |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Operating Temperature -20°C ~ 55°C |
Part Status Active |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13,556.10000 | ¥13,556.10 |
| 5 | ¥12,909.91000 | ¥64,549.55 |










