Magnetic Switch Analog Cable with Connector Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1053836

DigiKey Part Number
1882-1053836-ND
Manufacturer
Manufacturer Product Number
1053836
Description
SENSOR SWITCH ANALOG CABLE
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Magnetic Switch Analog Cable with Connector Cylinder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Analog
Manufacturer
SICK, Inc.
Termination Style
Cable with Connector
Series
Voltage - Supply
15V ~ 30V
Packaging
Bulk
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Package / Case
Cylinder
Type
Switch
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,362.58000¥3,362.58
5¥3,164.68000¥15,823.40
10¥3,090.85300¥30,908.53
25¥3,002.44880¥75,061.22
Manufacturers Standard Package