Through-Beam Optical Sensor 0' ~ 196.90' (0 ~ 60m) NPN - Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1019251

DigiKey Part Number
1882-1019251-ND
Manufacturer
Manufacturer Product Number
1019251
Description
PHOTOELECTRIC SWITCH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 0' ~ 196.90' (0 ~ 60m) NPN - Light-ON
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
500µs
Manufacturer
SICK, Inc.
Output Configuration
NPN - Light-ON
Series
Light Source
Red (660nm)
Packaging
Bulk
Connection Method
Connector, M16
Part Status
Active
Ingress Protection
IP67
Sensing Method
Through-Beam
Adjustment Type
Adjustable, Potentiometer
Sensing Distance
0' ~ 196.90' (0 ~ 60m)
Operating Temperature
-40°C ~ 60°C
Voltage - Supply
10V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4,805.20000¥4,805.20
10¥4,327.84600¥43,278.46
Manufacturers Standard Package