Through-Beam Optical Sensor 0" ~ 1377.953" (0m ~ 35m) PNP - Dark-ON/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1016031

DigiKey Part Number
1882-1016031-ND
Manufacturer
Manufacturer Product Number
1016031
Description
PHOTOELECTRIC SWITCH
Customer Reference
Detailed Description
Through-Beam Optical Sensor 0" ~ 1377.953" (0m ~ 35m) PNP - Dark-ON/Light-ON
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
500µs
Manufacturer
SICK, Inc.
Output Configuration
PNP - Dark-ON/Light-ON
Series
Light Source
Red LED
Packaging
Bulk
Connection Method
Connector
Part Status
Last Time Buy
Ingress Protection
IP67
Sensing Method
Through-Beam
Adjustment Type
Adjustable, Potentiometer
Sensing Distance
0" ~ 1377.953" (0m ~ 35m)
Operating Temperature
-25°C ~ 55°C
Voltage - Supply
10V ~ 60V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 2027/3/31
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19,217.70000¥19,217.70
Manufacturers Standard Package