Polymeric PTC Resettable Fuse 6V 1.9 A Ih Surface Mount 1812 (4532 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 6V 1.9 A Ih Surface Mount 1812 (4532 Metric), Concave
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

1812L190SLPR

DigiKey Part Number
F3369TR-ND - Tape & Reel (TR)
F3369CT-ND - Cut Tape (CT)
F3369DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1812L190SLPR
Description
PTC RESET FUSE 6V 1.9A 1812
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 6V 1.9 A Ih Surface Mount 1812 (4532 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
4.5 s
Manufacturer
Littelfuse Inc.
Resistance - Initial (Ri) (Min)
3 mOhms
Series
Resistance - Post Trip (R1) (Max)
25 mOhms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Polymeric
Package / Case
1812 (4532 Metric), Concave
Voltage - Max
6V
Size / Dimension
0.179" L x 0.128" W (4.55mm x 3.24mm)
Current - Hold (Ih) (Max)
1.9 A
Thickness (Max)
0.030" (0.75mm)
Current - Trip (It)
4.9 A
Approval Agency
cURus, TUV
Current - Max
50 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,233
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥35.64000¥35.64
5¥29.57400¥147.87
10¥27.29100¥272.91
50¥22.63500¥1,131.75
100¥20.87840¥2,087.84
250¥18.75372¥4,688.43
500¥17.28280¥8,641.40
1,000¥16.52370¥16,523.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥13.49974¥26,999.48
Manufacturers Standard Package