CUN86A1G | |
---|---|
DigiKey Part Number | 2112-CUN86A1GTR-ND - Tape & Reel (TR) 2112-CUN86A1GCT-ND - Cut Tape (CT) 2112-CUN86A1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CUN86A1G |
Description | 385NM Z5 PACAKGE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 385nm 3.6V 1.4A 120° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SETi/Seoul Viosys | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 1.4A | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 385nm | |
Voltage - Forward (Vf) (Typ) | 3.6V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -10°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.12000 | ¥44.12 |
10 | ¥31.18700 | ¥311.87 |
100 | ¥25.54640 | ¥2,554.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥21.53588 | ¥10,767.94 |
1,000 | ¥19.75364 | ¥19,753.64 |
2,500 | ¥18.93676 | ¥47,341.90 |