IN-C33CTNU4 | |
---|---|
DigiKey Part Number | 1830-1190-2-ND - Tape & Reel (TR) 1830-1190-1-ND - Cut Tape (CT) 1830-1190-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-C33CTNU4 |
Description | TOP VIEW 3535 3.5X3.5X2.0 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 380nm ~ 390nm 3.5V 1A 120° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Inolux | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 380nm ~ 390nm | |
Voltage - Forward (Vf) (Typ) | 3.5V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.10000 | ¥43.10 |
10 | ¥30.46700 | ¥304.67 |
100 | ¥24.95750 | ¥2,495.75 |
500 | ¥21.03948 | ¥10,519.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥19.29834 | ¥19,298.34 |
2,000 | ¥18.50029 | ¥37,000.58 |