M4,TRGY | ||
---|---|---|
DigiKey Part Number | SRM4TS-ND | |
Manufacturer | ||
Manufacturer Product Number | M4,TRGY | |
Description | BOX ABS TRN GRAY 2.8"L X 2.2"W | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Box Plastic, ABS Translucent - Gray Hand Held, Split Sides and End Panel(s) 2.800" L x 2.200" W (71.12mm x 55.88mm) X 0.710" (18.03mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | M4,TRGY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 2.800" L x 2.200" W (71.12mm x 55.88mm) | |
Height | 0.710" (18.03mm) | |
Area (L x W) | 6.15in² (39.7cm²) | |
Design | Hand Held, Split Sides and End Panel(s) | |
Material | ||
Color | Translucent - Gray | |
Thickness | 0.100" (2.54mm) | |
Features | Battery Compartment, AA | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from Digi-Key | |
Weight | 0.048 lb (21.77 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥146.54000 | ¥146.54 |
10 | ¥127.96200 | ¥1,279.62 |
100 | ¥88.41030 | ¥8,841.03 |
1,000 | ¥60.49116 | ¥60,491.16 |