M4,TRBL | ||
---|---|---|
DigiKey Part Number | SRM4TL-ND | |
Manufacturer | ||
Manufacturer Product Number | M4,TRBL | |
Description | BOX ABS TRN BLUE 2.8"L X 2.2"W | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Box Plastic, ABS Translucent - Blue Hand Held, Split Sides and End Panel(s) 2.800" L x 2.200" W (71.12mm x 55.88mm) X 0.710" (18.03mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | M4,TRBL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 2.800" L x 2.200" W (71.12mm x 55.88mm) | |
Height | 0.710" (18.03mm) | |
Area (L x W) | 6.15in² (39.7cm²) | |
Design | Hand Held, Split Sides and End Panel(s) | |
Material | ||
Color | Translucent - Blue | |
Thickness | 0.100" (2.54mm) | |
Features | Battery Compartment, AA | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from Digi-Key | |
Weight | 0.048 lb (21.77 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥103.02000 | ¥103.02 |
10 | ¥89.95700 | ¥899.57 |
25 | ¥81.77520 | ¥2,044.38 |
50 | ¥70.32700 | ¥3,516.35 |
100 | ¥62.14990 | ¥6,214.99 |
250 | ¥57.58868 | ¥14,397.17 |