Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Serpac | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Sheet Metal Screw | |
Screw Head Type | Flat Head | |
Drive Type | Phillips | |
Features | Self Tapping | |
Thread Size | #0 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | - | |
Length - Overall | 0.563" (14.30mm) 9/16" | |
Material | - | |
Plating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.40000 | ¥3.40 |
10 | ¥2.44800 | ¥24.48 |
100 | ¥1.95630 | ¥195.63 |
1,000 | ¥1.66278 | ¥1,662.78 |
5,000 | ¥1.32042 | ¥6,602.10 |