430 | ||
---|---|---|
DigiKey Part Number | SR430-ND | |
Manufacturer | ||
Manufacturer Product Number | 430 | |
Description | PROTO BOARD COPPER CLAD 4X2.88" | |
Customer Reference | ||
Detailed Description | Proto Board Copper Clad FR4, Single Sided, 2 oz. 4.00" x 2.88" (101.6mm x 73.2mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 430 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Serpac | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Proto Board Type | Copper Clad, Uncoated | |
Size / Dimension | 4.00" x 2.88" (101.6mm x 73.2mm) | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | Copper Clad FR4, Single Sided, 2 oz. |